EMERSON – AVENTICS CC04 Series Interlock Flow Valve, R412010568, Tube 4 mm External Thread G 1/8 in G
- RS Stock No.:
- 303-430
- Mfr. Part No.:
- R412010568
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€27.90
(exc. VAT)
€34.32
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.90 |
*price indicative
- RS Stock No.:
- 303-430
- Mfr. Part No.:
- R412010568
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Outlet Connection Type | External Thread | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Valve | |
| Sub Type | Interlock | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 1/8 in G | |
| Series | CC04 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Polyamide, Brass (Compressed Air Connection), Acrylonitrile Butadiene Rubber (Seal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | R412010568 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Outlet Connection Type External Thread | ||
Inlet Connection Type Tube | ||
Product Type Flow Valve | ||
Sub Type Interlock | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 1/8 in G | ||
Series CC04 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Polyamide, Brass (Compressed Air Connection), Acrylonitrile Butadiene Rubber (Seal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number R412010568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 3.5 mm
Port diameters are 4 mm and G 1 by 8
Nominal flow is 150 l per min
Related links
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 10 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 8 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Interlock Flow Valve Tube 12 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 4 mm, Outlet Male External Thread Metric M5
