EMERSON – AVENTICS CC04 Series Interlock Flow Valve, R412010573, Tube 10 mm External Thread G 1/4 in G
- RS Stock No.:
- 303-433
- Mfr. Part No.:
- R412010573
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 303-433
- Mfr. Part No.:
- R412010573
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Valve | |
| Outlet Connection Type | External Thread | |
| Sub Type | Interlock | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 1/4 in G | |
| Series | CC04 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | R412010573 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Tube | ||
Product Type Flow Valve | ||
Outlet Connection Type External Thread | ||
Sub Type Interlock | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 1/4 in G | ||
Series CC04 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number R412010573 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 4.5 mm
Port diameters are 10 mm and G 1 by 4
Nominal flow is 520 l per min
Related links
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 8 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm External Thread G 1/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Interlock Flow Valve Tube 12 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 10 mm, Outlet Male External Thread G 1/2 in
