EMERSON – AVENTICS CC04 Series Interlock Flow Valve, R412010574, Tube 8 mm External Thread G 3/8 in G
- RS Stock No.:
- 303-434
- Mfr. Part No.:
- R412010574
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€34.42
(exc. VAT)
€42.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.42 |
*price indicative
- RS Stock No.:
- 303-434
- Mfr. Part No.:
- R412010574
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | External Thread | |
| Sub Type | Interlock | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 3/8 in G | |
| Series | CC04 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Polyamide, Acrylonitrile Butadiene Rubber (Seal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | R412010574 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type External Thread | ||
Sub Type Interlock | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 3/8 in G | ||
Series CC04 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Polyamide, Acrylonitrile Butadiene Rubber (Seal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number R412010574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 6.6 mm
Port diameters are 8 mm and G 3 by 8
Nominal flow is 860 l per min
Related links
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm External Thread G 1/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 10 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Interlock Flow Valve Tube 12 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Non Return Valve Tube 10 mm, Outlet Male External Thread G 3/8 in
