EMERSON – AVENTICS CC02-AL Series Interlock Flow Valve, R412007432, Tube 12 mm External Thread G 3/8 in G
- RS Stock No.:
- 303-426
- Mfr. Part No.:
- R412007432
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 303-426
- Mfr. Part No.:
- R412007432
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Outlet Connection Type | External Thread | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Valve | |
| Sub Type | Interlock | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 3/8 in G | |
| Series | CC02-AL | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Exempt | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | R412007432 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Outlet Connection Type External Thread | ||
Inlet Connection Type Tube | ||
Product Type Flow Valve | ||
Sub Type Interlock | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 3/8 in G | ||
Series CC02-AL | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Exempt | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number R412007432 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 6.6 mm
Port diameters are 12 mm and G 3 by 8
Nominal flow is 900 l per min
Related links
- EMERSON – AVENTICS CC02-AL Series Interlock Flow Valve Tube 6 mm, Outlet Male External Thread M5
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 10 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 8 mm External Thread G 3/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm External Thread G 1/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm, Outlet Male External Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
