Festo VZQA Series Pinch Valve Pinch Valve, 2931686, Threaded G 1/4
- RS Stock No.:
- 341-703
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4E-4-EXA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€299.88
(exc. VAT)
€368.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.88 |
*price indicative
- RS Stock No.:
- 341-703
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4E-4-EXA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | 2931686 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number 2931686 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.1MPa Minimum Operating Pressure, 0.6Mpa Maximum Operating Pressure - VZQA-C-M22U-6-GG-V4V4E-4-EXA, Numeric Part Number: 2931686
This pinch valve is a pneumatic flow-control device designed to regulate media by compressing a flexible liner within a housing, providing contactless fluid isolation for corrosive or particulate-laden streams in automated systems. It is intended for use where a soft wetted surface is required and integrates with standard industrial pneumatic interfaces.
Features and Benefits:
• Operates from 0.1MPa to 0.6MPa for controlled actuation
• Withstands temperatures up to 60°C for hot-process compatibility
• Functional down to -5°C for low-temperature environments
• Silicone liner offers chemical resistance and gentle media handling
• Inlet uses G1/4 threaded connection for simple integration
• Construction includes PPS and high-alloy stainless steel for durability
• Withstands temperatures up to 60°C for hot-process compatibility
• Functional down to -5°C for low-temperature environments
• Silicone liner offers chemical resistance and gentle media handling
• Inlet uses G1/4 threaded connection for simple integration
• Construction includes PPS and high-alloy stainless steel for durability
Applications
• Suitable for dosing corrosive liquids in chemical processing
• Ideal for handling slurries and solids-laden fluids in plant automation
• Used for sterile or sanitary fluid stop/start in laboratory equipment
• Can be used for media isolation in pneumatic control systems
• Ideal for handling slurries and solids-laden fluids in plant automation
• Used for sterile or sanitary fluid stop/start in laboratory equipment
• Can be used for media isolation in pneumatic control systems
What materials contact the process fluid and why?
The wetted surface is silicone, chosen for its flexibility and chemical resistance, while PPS provides structural support where needed.
How does the valve perform in abrasive or particulate media?
The pinch action isolates the fluid from mechanical components, reducing wear by keeping particulates confined to the flexible liner.
What inlet connection is provided for system hookup?
The valve accepts a G1/4 threaded inlet to mate with common industrial fittings and adaptors.
Which component offers corrosion resistance for aggressive fluids?
High-alloy stainless steel is incorporated in the body to resist corrosive attack on load-bearing parts.
Related links
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
