SMC AS Series Speed Controller Fitting, AS4301F-U04-10
- RS Stock No.:
- 622-889
- Mfr. Part No.:
- AS4301F-U04-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 622-889
- Mfr. Part No.:
- AS4301F-U04-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | AS4301F-U04-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Speed Controller | ||
Series AS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number AS4301F-U04-10 | ||
- COO (Country of Origin):
- JP
The SMC Flow control valve with a Unfit fitting for metric tubing, designed for accurate speed control within pneumatic systems. This component is part of flow control range, offering a balance of lightweight design, compactness, and precision necessary for demanding industrial automation tasks.
Accurate speed control for metric tubing
Lightweight and compact design
Offers precision flow regulation
Supports various pneumatic applications
Related links
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Fitting, AS3201F-U03-12
- SMC JAS Series Speed Controller Fitting, JAS-LEB06-01S R
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC AS Series Speed Controller Fitting, AS3201F-U02-08
- SMC AS Series Speed Controller Fitting, AS3201F-U03-06
- SMC AS Series Speed Controller Fitting, NAS1201F-U10/32-03
- SMC AS Series Speed Controller Fitting, AS3000-F02-XG G 1/4
