SMC AS Series Speed Controller Fitting, AS3201F-U03-12
- RS Stock No.:
- 623-072
- Mfr. Part No.:
- AS4201F-U04-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 623-072
- Mfr. Part No.:
- AS4201F-U04-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | AS3201F-U03-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Speed Controller | ||
Series AS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number AS3201F-U03-12 | ||
- COO (Country of Origin):
- JP
The SMC Flow control valve with a Unfit fitting for metric tubing, providing precision speed control in pneumatic circuits. This robust yet lightweight and compact component is ideal for heavy-duty applications, featuring easy mounting and available in various configurations to suit diverse system requirements.
Precision flow control for metric tubing
Robust and lightweight design
Easy and simplified mounting
Related links
- SMC AS Series Speed Controller Fitting, AS3201F-U03-12
- SMC AS Series Speed Controller Fitting, AS3201F-U03-06
- SMC AS Series Speed Controller Fitting, AS3201F-U02-08
- SMC AS Series Elbow Type/Universal Type Flow Regulator
- SMC AS Series Speed Controller Fitting, AS4301F-U04-10
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
