Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve, 7880 10 17, Inlet Male, Male BSPP G thread 3/8 in,
- RS Stock No.:
- 723-561
- Mfr. Part No.:
- 7880 10 17
- Manufacturer:
- Legris
Image representative of range
Subtotal (1 unit)*
€101.69
(exc. VAT)
€125.08
(inc. VAT)
- 11 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €101.69 |
*price indicative
- RS Stock No.:
- 723-561
- Mfr. Part No.:
- 7880 10 17
- Manufacturer:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Male BSPP | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Female BSPP | |
| Sub Type | Blocking Fitting | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | 7880 | |
| Inlet Thread Standard | G thread | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Brass | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ROHS | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Model Number | 7880 10 17 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Male BSPP | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Female BSPP | ||
Sub Type Blocking Fitting | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series 7880 | ||
Inlet Thread Standard G thread | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Brass | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ROHS | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
Model Number 7880 10 17 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7880 Series Blocking Fitting Fitting Outlet Male Threaded 1/8 in G
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
- Legris 7160 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 3/8 Tube 10 mm
