Legris 7880 Series Blocking Fitting Fitting, Tube 6 mm, Outlet Male Threaded 1/8 in G
- RS Stock No.:
- 136-9368
- Mfr. Part No.:
- 7880 06 10
- Manufacturer:
- Legris
Subtotal (1 unit)*
€73.43
(exc. VAT)
€90.32
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.43 |
*price indicative
- RS Stock No.:
- 136-9368
- Mfr. Part No.:
- 7880 06 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Tube | |
| Product Type | Fitting | |
| Outlet Connection Type | Threaded | |
| Sub Type | Blocking Fitting | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 1/8 in G | |
| Series | 7880 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2006/42/EC, ATEX, PED 97/23/EC | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | ATEX | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Tube | ||
Product Type Fitting | ||
Outlet Connection Type Threaded | ||
Sub Type Blocking Fitting | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 1/8 in G | ||
Series 7880 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2006/42/EC, ATEX, PED 97/23/EC | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification ATEX | ||
Proof Pressure 1MPa | ||
With push-in connection: strong construction and reliability.
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks).
Optimum flow capacity in small spaces.
Fully orientable in order to facilitate system design and connection.
Excellent performance due to their pilot/depilot level.
Related links
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male Threaded
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 6 mm
