SMC AS Series Exhaust Flow Regulator, Inlet Male, Threaded R, Outlet Male Threaded R
- RS Stock No.:
- 197-5135
- Mfr. Part No.:
- EAS3200-F03-S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.89 | - |
| 5 - 9 | €28.13 | 5% |
| 10 + | €26.95 | 9% |
*price indicative
- RS Stock No.:
- 197-5135
- Mfr. Part No.:
- EAS3200-F03-S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Exhaust | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Exhaust | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Exhaust Flow Regulator Threaded R, Outlet Male Threaded R
- SMC AS Series Flow Controller Flow Regulator Threaded R, Outlet Male Threaded R
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- RS PRO Flow regulator Flow Regulator Threaded R 1/4 in, Outlet Female Threaded R 1/4 in
- RS PRO Flow regulator Flow Regulator Threaded R 1/8 in, Outlet Female Threaded R 1/8 in
