SMC AS Series Flow Controller Flow Regulator, Inlet Female, Threaded, Outlet Female Threaded G

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€34.50

(exc. VAT)

€42.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€34.50-
5 - 9€32.485%
10 +€31.139%

*price indicative

RS Stock No.:
197-5220
Mfr. Part No.:
EAS4000-F04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Flow Regulator

Outlet Connection Type

Threaded

Sub Type

Flow Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC Series AS Flow Regulator, G 1/2 Female Inlet Type, 0.05 MPa Minimum Outlet Pressure - EAS4000-F04


This flow regulator is a precision flow controller designed for reliable and adjustable flow management in various pneumatic applications. Constructed from aluminium alloy, it features G 1/2 female threaded inlet and outlet ports for secure connections. The device operates efficiently within a pressure range of 0.05 MPa to 1 MPa, making it ideal for diverse industrial settings.

Features & Benefits


• Adjustable flow control delivers precise pressure regulation

• Robust aluminium body ensures durability and light weight

• Threaded outlet flow controller simplifies installation and maintenance

• Minimum outlet pressure of 0.05 MPa enables versatile applications

• Maximum proof pressure of 1.5 MPa adds enhanced safety measures

• Effective flow management supports consistent operational reliability

Applications


• Utilised in automation and control systems

• Suitable for pneumatic tool operation and manufacturing processes

• Employed in assembly lines for precise airflow management

• Integrated into compressor systems for efficient pressure regulation

How does this device support consistent pressure management?


The device's adjustable flow control mechanism allows users to fine-tune the output pressure within specified limits, ensuring stable performance in automated systems.

What are the installation requirements for this flow regulator?


The flow regulator features a G 1/2 female threaded connection, allowing for easy integration into existing pipe systems without the need for additional fittings.

Can this flow regulator be used in variable temperature environments?


Yes, it is designed to function effectively within ambient and fluid temperatures ranging from –5 to 60 °C, suited for a variety of industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy