Legris 7810 Series Flow Control Flow Regulator, Threaded 17 mm 3/8 in G

Subtotal (1 unit)*

€187.65

(exc. VAT)

€230.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.65

*price indicative

RS Stock No.:
245-5279
Mfr. Part No.:
7810 17 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Inlet Connection Type

Threaded

Product Type

Flow Regulator

Sub Type

Flow Control

Inlet Connection Size

17 mm

Outlet Connection Size

3/8 in G

Series

7810

Maximum Operating Pressure

10 bar

Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS, FDA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris 7810 series is a stainless steel flow control regulators are used to regulate the speed of a cylinder rod as well as gas flow in environments with high mechanical or chemical constraints. Those regulators are suitable for food environment as they ensure no contamination of conveyed fluids. The design is optimised by using smooth external surfaces in order to facilitate your cleaning processes.

Robust

Suitable for corrosive environments

Excellent mechanical and chemical resistance

100% leak-tested in production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy