Legris 7860 Series Soft Start Fitting Flow Regulator, Inlet Male, Threaded 10 10 mm

Subtotal (1 unit)*

€119.64

(exc. VAT)

€147.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.64

*price indicative

RS Stock No.:
245-5284
Mfr. Part No.:
7860 10 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Regulator

Inlet Connection Type

Threaded

Sub Type

Soft Start Fitting

Inlet Connection Size

10

Outlet Connection Size

10 mm

Series

7860

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-15°C

Material

Polymer

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris 7860 series is a pneumatic soft start fittings, these fittings protect your system by preventing sudden shocks. On start-up, they control the pressure increase in the downstream circuit; this helps prevent the risk of industrial accidents.

Prevents the risk of damage after any stoppage which requires the system to be vented

Returns the control valve to its initial position in total safety

Adjustment of the pressurisation speed

Protects the adjustment mechanism using a recessed adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy