Legris 7860 Series Soft Start Fitting Flow Regulator, Inlet Male, Threaded 10 10 mm
- RS Stock No.:
- 245-5283
- Mfr. Part No.:
- 7860 10 13
- Manufacturer:
- Legris
Subtotal (1 unit)*
€106.35
(exc. VAT)
€130.81
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.35 |
*price indicative
- RS Stock No.:
- 245-5283
- Mfr. Part No.:
- 7860 10 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Soft Start Fitting | |
| Inlet Connection Size | 10 | |
| Outlet Connection Size | 10 mm | |
| Series | 7860 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Soft Start Fitting | ||
Inlet Connection Size 10 | ||
Outlet Connection Size 10 mm | ||
Series 7860 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris 7860 series is a pneumatic soft start fittings, these fittings protect your system by preventing sudden shocks. On start-up, they control the pressure increase in the downstream circuit; this helps prevent the risk of industrial accidents.
Prevents the risk of damage after any stoppage which requires the system to be vented
Returns the control valve to its initial position in total safety
Adjustment of the pressurisation speed
Protects the adjustment mechanism using a recessed adjustment
Related links
- Legris 7860 Series Soft Start Fitting Flow Regulator Threaded 10 10 mm
- Legris Pneumatic Soft Start Valve 1/4 in Threaded 10 bar 8 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
