SMC Tube Series Flow Controller, Tube G 3/8
- RS Stock No.:
- 254-8162
- Mfr. Part No.:
- AS3200-03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€31.13
(exc. VAT)
€38.29
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.13 |
*price indicative
- RS Stock No.:
- 254-8162
- Mfr. Part No.:
- AS3200-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Series | Tube | |
| Inlet Thread Standard | G 3/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nylon, Polyurethane, Soft Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Product Type Flow Controller | ||
Series Tube | ||
Inlet Thread Standard G 3/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nylon, Polyurethane, Soft Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Speed controller for clean room
Brass or stainless steel available
4 body sizes available as standard
Built-in one touch fittings
Related links
- SMC Tube Series Flow Controller, Tube G 3/8
- SMC AS Series Flow Controller, Tube G 1/8 1/8 in G Tube 1/8 in G
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC ASQ Series Flow Controller, Tube G 1/2
- SMC Tube Series Flow Controller, Tube
- SMC Tube Series Flow Controller, Tube NPT
- SMC Tube Series Flow Controller, Tube R
- SMC Tube Series Flow Controller Tube R 1/8 in
