SMC ASQ Series Flow Controller, Tube G 1/2

Subtotal (1 unit)*

€71.81

(exc. VAT)

€88.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.81

*price indicative

RS Stock No.:
254-8181
Mfr. Part No.:
ASQ630F-04-10S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Inlet Connection Type

Tube

Series

ASQ

Inlet Thread Standard

G 1/2

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Nylon, Soft Nylon, Polyurethane

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC air saving valve can reduce air consumption by 25%. The PFC control valve has a pressure adjustment and speed control function. The QFC control valve offers a high speed exhaust and cylinder speed control function. This valve with one-touch fittin

Pressure adjustment and speed control functions

High speed exhaust and cylinder speed control functions

Metric and NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy