SMC AS Series Flow Controller, Tube G 1/8 1/8 in G Tube 1/8 in G
- RS Stock No.:
- 255-2458
- Mfr. Part No.:
- AS2000-01-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.58
(exc. VAT)
€35.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.58 |
*price indicative
- RS Stock No.:
- 255-2458
- Mfr. Part No.:
- AS2000-01-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | 1/8 in G | |
| Series | AS | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polyurethane, Soft Nylon, Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size 1/8 in G | ||
Series AS | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polyurethane, Soft Nylon, Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller with one-touch fitting for metal body and is available in elbow and universal style construction. It is designed for low speed operation.
Meter-in and meter-out types easily determined by the flow direction symbol on the resin bo
Metal body elbow style
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Meter in or meter out
Port sizes M3, M5, 10-32UNF, 1/8, 1/4, 3/8, 1/2
Related links
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC Tube Series Flow Controller, Tube G 3/8
- SMC ASQ Series Flow Controller, Tube G 1/2
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded G 1/8 in G
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
