SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- RS Stock No.:
- 255-2453
- Mfr. Part No.:
- AS1201F-M5-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 255-2453
- Mfr. Part No.:
- AS1201F-M5-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | M5 x 0.8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | AS1201F | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PFA, FEP, PUR, Nylon, Soft Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size M5 x 0.8 mm | ||
Outlet Connection Size 8 mm | ||
Series AS1201F | ||
Maximum Operating Pressure 1 Mpa | ||
Material PFA, FEP, PUR, Nylon, Soft Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Speed controller with one-touch fittings
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Related links
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Flow Controller Metric Tube
- SMC ASG Series Flow Controller, Tube M5 x 0.8
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- SMC AS Series Flow Controller Flow Regulator Metric
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
