SMC AS2000 Series Flow Controller Fitting Kit Flow Controller, Inlet Male 1/4 in, Outlet Male Tube 1/4 in
- RS Stock No.:
- 255-2459
- Mfr. Part No.:
- AS2000-02-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.70 |
*price indicative
- RS Stock No.:
- 255-2459
- Mfr. Part No.:
- AS2000-02-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | AS2000 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Soft Nylon, Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series AS2000 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Soft Nylon, Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller with one-touch fitting for metal body and is available in elbow and universal style construction. It is designed for low speed operation.
Meter-in and meter-out types easily determined by the flow direction symbol on the resin bo
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Related links
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- SMC AS Series Flow Controller, Tube G 1/8 1/8 in G Tube 1/8 in G
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS Series Speed Controller Speed Controller Threaded Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC AS Series Flow Controller Threaded NPT, Outlet Female Threaded NPT
