SMC Fitting, AS Series, Threaded M5 Tube 4 mm
- RS Stock No.:
- 270-2715
- Mfr. Part No.:
- AS1301F-M5-04D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 270-2715
- Mfr. Part No.:
- AS1301F-M5-04D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Fitting | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 4 mm | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS Series | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Fitting | ||
Outlet Connection Type Tube | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 4 mm | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS Series | ||
- COO (Country of Origin):
- JP
The SMC AS130F speed controller adjustable by flat head screwdriver with one touch fitting.
Applicable fluid is air
Prevents unintentional activation
Related links
- SMC Fitting Threaded M5 Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC AS Series Speed Controller, Threaded Metric Threaded
- SMC Fitting Threaded M5 Tube 6 mm
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Speed Controller, M3 M M3 x 0.5 Threaded 4 mm
- SMC Fitting Tube 4 mm Tube 4 mm
