SMC Fitting, Series AS*1F-T, Tube 4 mm Tube 4 mm
- RS Stock No.:
- 270-2717
- Mfr. Part No.:
- AS2001F-04T
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 270-2717
- Mfr. Part No.:
- AS2001F-04T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | Series AS*1F-T | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number Series AS*1F-T | ||
- COO (Country of Origin):
- JP
The SMC AS is tamper proof speed controller with one-touch fitting. It is able to adjust flow by special tool.
Applicable fluid is air
Ambient pressure is -5 to 60 °C
Related links
- SMC AS Series Fitting Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 4 mm Tube 4 mm
- Parker 6104 Series, 6104 04 00 Pneumatic Tee Tube-to-Tube Fitting 4 mm Tube 4 mm Tube
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- SMC Fitting Threaded M5 Tube 4 mm
- SMC AS Series Fitting Inlet Male, Threaded UNI 1/8 in Tube 4 mm
