SMC AS Series Speed Controller Tube
- RS Stock No.:
- 825-8664
- Mfr. Part No.:
- AS2001FG-06
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.14 |
| 5 - 9 | €15.50 |
| 10 + | €14.86 |
*price indicative
- RS Stock No.:
- 825-8664
- Mfr. Part No.:
- AS2001FG-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Steel, Brass, Halogenated Nitrile Rubber (HNBR), Stainless Steel, POM, Polybutylene Terephthalate, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Steel, Brass, Halogenated Nitrile Rubber (HNBR), Stainless Steel, POM, Polybutylene Terephthalate, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
Speed Controller - Straight - AS One Touch
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller, Threaded Threaded
- SMC AS Series Speed Controller Flow Controller
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller
