SMC AS Series Flow Controller, Inlet Female, Threaded NPT, Outlet Female Threaded NPT
- RS Stock No.:
- 843-6804
- Mfr. Part No.:
- AS2000-N01
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.29
(exc. VAT)
€31.11
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.29 |
| 5 - 9 | €24.26 |
| 10 + | €23.27 |
*price indicative
- RS Stock No.:
- 843-6804
- Mfr. Part No.:
- AS2000-N01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AS | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Material | Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AS | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Material Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AKB Non Return Valve Outlet Female Threaded NPT
- SMC AS Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- SMC AS Series Speed Controller Speed Controller Threaded Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC AS Series Flow Controller Flow Controller Outlet Female
- SMC AK Non Return Valve Outlet Female Threaded NPT
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded BSP, Outlet Female Threaded 4 mm
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded, Outlet Female Threaded G G 1/4 (BSPP)
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded BSP 1/4 in BSP, Outlet Female Threaded BSP
