SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller

Subtotal (1 unit)*

€337.93

(exc. VAT)

€415.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.93

*price indicative

RS Stock No.:
426-393
Mfr. Part No.:
IZTC41-P3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Series

IZTC41

Number of Inputs

4

Minimum Operating Pressure

0.5MPa

Voltage

24V

Display Type

LED Indicator

Hazardous Area Certification

No

Number of Outputs

4

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

0°C

Standards/Approvals

CE, UL, RoHS

Height

197mm

Width

72.2mm

Depth

75mm

Suitable Medias

Air

Connection Type

M12

Output Type

NPN/PNP

COO (Country of Origin):
JP
The SMC Controller is designed for use with ionization systems, offering advanced control capabilities. This AC, Dual AC type controller allows for precise management of ionizers, and it is separated from the bar for flexible installation. One controller can control up to 4 ionizers, making it suitable for multi-ionizer setups and larger applications.

DIN rail mounting bracket available

Multiple alarms & functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy