SMC EX600 series 0.7 Mpa Pneumatic Logic Controller

Subtotal (1 unit)*

€305.37

(exc. VAT)

€375.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.37

*price indicative

RS Stock No.:
426-835
Mfr. Part No.:
EX600-LAB1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

16

Series

EX600

Minimum Operating Pressure

0MPa

Voltage

24V

Display Type

LCD Backlight

Hazardous Area Certification

No

Number of Outputs

16

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

35mm

Standards/Approvals

CE, CSA, UL

Depth

61mm

Height

90mm

Connection Type

5-Pin M12 Socket

Output Type

NPN/PNP

Suitable Medias

Air

COO (Country of Origin):
JP

SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 16 Outputs - EX600-LAB1


This pneumatic logic controller provides Compact programmable control for air-driven systems in industrial settings. It integrates digital I/O and status display to coordinate pneumatic actuators and sensors at a 24V supply, operating across common workshop and factory temperatures.

Features & Benefits


• 16 inputs deliver extensive signal monitoring for complex control
• 16 outputs enable simultaneous actuation with mixed signalling
• Selectable NPN/PNP outputs for flexible Interface compatibility
• 5-pin M12 socket simplifies wiring and field connection
• LCD backlight provides clear status visibility in low light
• Operates up to 0.7 MPa for robust pneumatic circuit control

Applications


• Suitable for sequencing valves in automated assembly lines
• Ideal for integrating sensors in packaging machinery
• used with actuators in material handling systems
• Can be used for control logic in test rigs and labs
• Suitable for retrofitting control to pneumatic presses

What electrical supply does it require?


It operates from a 24V supply suitable for standard industrial control systems.

How does it cope with workplace temperature ranges?


It functions reliably between -10°C and +50°C, covering most indoor industrial environments.

What media is this device intended for?


It is designed specifically for use with compressed Air in pneumatic circuits.

How wide is the unit for panel or rail mounting considerations?


The controller has a width of 35mm to assist Compact installations.

Are there restrictions on pressure input?


Maximum permissible operating pressure is 0.7 MPa, which should not be exceeded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy