SMC EX600 series 0.7 Mpa Serial Interface

Subtotal (1 unit)*

€311.81

(exc. VAT)

€383.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.81

*price indicative

RS Stock No.:
456-862
Mfr. Part No.:
EX600-DXPC1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Serial Interface

Number of Inputs

8

Series

EX600

Minimum Operating Pressure

0MPa

Voltage

24V

Hazardous Area Certification

No

Display Type

LCD Backlight

Number of Outputs

16

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

64.4mm

Depth

63.2mm

Standards/Approvals

CE, CSA, UL

Width

106mm

Connection Type

M8

Output Type

PNP

Suitable Medias

Air

COO (Country of Origin):
JP

SMC EX600 Series Serial Interface, 24V Voltage, 0.7 Mpa Maximum Operating Pressure - EX600-DXPC1


This serial Interface provides a Compact fieldbus connection for automation systems, delivering reliable communication between controllers and peripheral devices in pneumatic and electronic environments. It is designed to integrate with 24V control architectures and offers an M8 connection for straightforward cabling, Plus an LCD backlight for clear status indication on-site.

Features & Benefits


• 8 inputs and 16 outputs increase I/O density for Compact installations
• PNP outputs enable simple sourcing of common industrial sensors
• Operates on 24V making it compatible with standard control supplies
• Withstands ambient temperatures from -10°C to +50°C for flexible deployment
• Rated to 0.7 MPa maximum operating pressure for air-compatible systems
• M8 connection reduces wiring bulk and simplifies field termination

Applications


• Suitable for distributed I/O on pneumatic actuator control panels
• Ideal for plant-floor sensor networks using PNP devices
• used with compressed-air systems requiring pressure-tolerant interfaces
• Can be used for Compact fieldbus I/O installations in machinery cabinets
• Suitable for status monitoring where illuminated local display is needed

What kind of local feedback is available for diagnostics?


An LCD backlight display provides readable local status and operational cues for technicians.

How Compact is the unit for tight mounting spaces?


The enclosure occupies a small footprint of 106mm width by 64.4mm height and 63.2mm depth for confined cabinet areas.

Which media can be present around the Interface without affecting performance?


The product is specified for use in Air-based pneumatic environments and is compatible with Air media.

What input/output logic is provided for connecting sensors and actuators?


It offers eight discrete inputs and sixteen PNP outputs for sourcing typical industrial sensors and actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy