SMC EX9 series Pneumatic Logic Controller

Subtotal (1 unit)*

€130.44

(exc. VAT)

€160.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.44

*price indicative

RS Stock No.:
426-704
Mfr. Part No.:
EX9-OET1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Series

EX9

Voltage

24V

Hazardous Area Certification

No

Display Type

LED

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Width

59.8mm

Height

80.3mm

Depth

26.7mm

Standards/Approvals

CE/UKCA-Labeling (EMV-/RoHS), UL (CSA)

Suitable Medias

Air

Connection Type

M12

Output Type

PNP

COO (Country of Origin):
JP
The SMC output block redefines operational efficiency in smart automation systems. Designed for seamless integration, this advanced unit significantly enhances control over solenoid valve functions, providing a reliable interface for various output devices. Its compact design is aimed at optimising space while ensuring easy installation and connectivity. The robust construction ensures that it withstands challenging environments, making it suitable for various industrial applications. With enhanced resistance to wear and tear, this output block delivers impeccable performance and durability, making it an essential asset for any automated solution.

Delivers high output capabilities for efficient operation

Compact dimensions facilitate easy installation in tight spaces

Equipped with an intuitive interface for user-friendly interaction

Constructed with durable materials for long-lasting performance

Boasts a colour indicator for easy power status monitoring

Supports multiple connection types to accommodate various devices

Designed for simple retrofit onto existing systems

Maintains a strong waterproof rating to ensure reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy