SMC EX260 series Pneumatic Logic Controller

Subtotal (1 unit)*

€347.57

(exc. VAT)

€427.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.57

*price indicative

RS Stock No.:
426-824
Mfr. Part No.:
EX260-SDN1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

8

Series

EX260

Voltage

24V

Display Type

LED Indicator

Hazardous Area Certification

No

Number of Outputs

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

102mm

Standards/Approvals

RoHS, UL, CE

Depth

76.5mm

Width

28mm

Connection Type

M12

Output Type

Digital Output

Suitable Medias

Air

COO (Country of Origin):
JP

SMC EX260 Series Pneumatic Logic Controller, 8 Inputs, 32 Outputs - EX260-SDN1


This pneumatic logic controller is designed to manage pneumatic actuation within industrial Air systems, providing digital control of multiple outputs via an M12 interface. It operates from a 24V supply and uses LED indicators for status monitoring, making it suitable for integration into automation setups that require compact, high-density control of pneumatic devices.

Features & Benefits


• Eight signal inputs enable complex logical sequencing for machines
• Thirty-two digital outputs support high-density device control
• LED indication offers immediate operational status feedback
• M12 connection simplifies field wiring and connector standardisation
• Supports ambient temperatures from -10°C to +50°C for varied environments

Applications


• Suitable for centralised valve control in factory automation
• Ideal for pneumatic tooling stations in manufacturing cells
• Used with compressed-air handling systems for process control
• Can be used for sequencing in material-handling equipment
• Suitable for integration into modular assembly-line controls

What voltage does it require to operate?


It is powered from a 24V supply compatible with typical industrial control networks.

How does the unit indicate valve or logic status?


Integrated LED indicators provide Visual status for operation and signal activity.

Which media is compatible with the controller’s pneumatic interfaces?


It is intended for use with Air as the control medium in pneumatic circuits.

Are there any environmental limits for installation?


The operating temperature range is -10°C to +50°C, defining suitable ambient conditions.

What body form factor assists in Compact installations?


The housing depth and upright profile allow installation where panel space is restricted, with a narrow width of 28mm for dense mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy