SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-834
- Mfr. Part No.:
- EX600-DYPF
- Manufacturer:
- SMC
Subtotal (1 unit)*
€252.84
(exc. VAT)
€310.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.84 |
*price indicative
- RS Stock No.:
- 426-834
- Mfr. Part No.:
- EX600-DYPF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Series | EX600 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LCD Backlight | |
| Number of Outputs | 16 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63.2mm | |
| Width | 106mm | |
| Height | 64.4mm | |
| Standards/Approvals | CE, CSA, UL | |
| Output Type | NPN/PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Series EX600 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LCD Backlight | ||
Number of Outputs 16 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 63.2mm | ||
Width 106mm | ||
Height 64.4mm | ||
Standards/Approvals CE, CSA, UL | ||
Output Type NPN/PNP | ||
Connection Type 5-Pin M12 Socket | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 16 Outputs - EX600-DYPF
This pneumatic logic controller provides programmable control for pneumatic systems, designed to manage air-driven processes in industrial settings. It offers a user-display Interface for status monitoring and connects via a standard circular connector, operating from a low-voltage DC supply and handling both sourcing and sinking outputs. The unit is engineered to function across typical workshop temperature ranges and supports numerous discrete inputs and outputs for complex control tasks.
Features & Benefits
• 16 inputs enable extensive sensor integration and logic flexibility
• 16 outputs support multiple actuator control paths
• NPN/PNP outputs allow compatibility with varied field devices
• 24V supply voltage suits common industrial control systems
• LCD backlight provides visible feedback in low light
• Maximum pressure 0.7 MPa allows use with typical compressed Air systems
• 16 outputs support multiple actuator control paths
• NPN/PNP outputs allow compatibility with varied field devices
• 24V supply voltage suits common industrial control systems
• LCD backlight provides visible feedback in low light
• Maximum pressure 0.7 MPa allows use with typical compressed Air systems
Applications
• Suitable for sequencing pneumatic valves in automated assembly lines
• Ideal for control of machine tool clamping and workholding systems
• used with factory conveyors requiring air-actuated diverters
• Can be used for pneumatic logic in packaging machinery
• Used for integration with PLCs in hybrid pneumatic to electrical systems
• Ideal for control of machine tool clamping and workholding systems
• used with factory conveyors requiring air-actuated diverters
• Can be used for pneumatic logic in packaging machinery
• Used for integration with PLCs in hybrid pneumatic to electrical systems
What connection method is provided for field wiring?
The device uses a 5-pin M12 socket for signal and power connections, enabling secure mating with industrial cabling.
What media is the controller compatible with in pneumatic circuits?
It is designed for use with compressed Air as the working medium in pneumatic actuation and control loops.
What are the operating temperature limits for deployment?
The unit functions between -10°C and +50°C, suitable for typical indoor industrial environments.
How Compact is the controller for panel or machine-mounting?
The housing width is 106mm with a depth of 63.2mm and height of 64.4 mm, allowing installation in constrained spaces.
Is the controller rated for hazardous-area use?
It does not carry hazardous-area certification and should be installed only where such certification is not required.
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 90 °
