SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-833
- Mfr. Part No.:
- EX600-DYPE
- Manufacturer:
- SMC
Subtotal (1 unit)*
€212.77
(exc. VAT)
€261.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.77 |
*price indicative
- RS Stock No.:
- 426-833
- Mfr. Part No.:
- EX600-DYPE
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Series | EX600 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Hazardous Area Certification | NO | |
| Display Type | LCD Backlight | |
| Number of Outputs | 8 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Height | 64.4mm | |
| Depth | 63.2mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 106mm | |
| Suitable Medias | Air | |
| Output Type | PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Series EX600 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Hazardous Area Certification NO | ||
Display Type LCD Backlight | ||
Number of Outputs 8 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Height 64.4mm | ||
Depth 63.2mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 106mm | ||
Suitable Medias Air | ||
Output Type PNP | ||
Connection Type 5-Pin M12 Socket | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 8 Outputs - EX600-DYPE
This pneumatic logic controller provides programmable control for air-based automation systems, integrating digital inputs and discrete outputs with a user-readable display. It operates within typical industrial environments and connects to signal networks via a standard circular connector, offering a Compact footprint suited to panel or machine-mount installations.
Features & Benefits
• Sixteen inputs enable complex signal monitoring and sequencing
• Eight PNP outputs deliver positive-switching actuator control
• 24V supply supports common industrial control voltages
• LCD backlight allows clear status reading in low light
• Maximum operating pressure 0.7 MPa supports standard pneumatic systems
• Operating temperature range -10°C to +50°C maintains performance across sites
• Eight PNP outputs deliver positive-switching actuator control
• 24V supply supports common industrial control voltages
• LCD backlight allows clear status reading in low light
• Maximum operating pressure 0.7 MPa supports standard pneumatic systems
• Operating temperature range -10°C to +50°C maintains performance across sites
Applications
• Suitable for sequencing valves in pneumatic assembly stations
• Ideal for machine control in packaging and material handling
• Used with conveyor systems requiring discrete I/O coordination
• Can be used for automation tasks in factory pneumatic networks
• Suitable for retrofit control of air-actuated process equipment
• Ideal for machine control in packaging and material handling
• Used with conveyor systems requiring discrete I/O coordination
• Can be used for automation tasks in factory pneumatic networks
• Suitable for retrofit control of air-actuated process equipment
How does the unit Interface with external control wiring?
It uses a five-pin M12 socket to provide a compact, shielded connection for power and I/O cabling.
What media can the controller directly monitor or control?
It is designed for use with compressed Air circuits and associated pneumatic components.
What form of Visual feedback is available for operators?
An LCD with backlight displays status information and diagnostic indicators for on-site inspection.
How should installation consider space constraints?
The controllers Compact plan dimensions are 106mm by 64.4 mm, allowing mounting in confined control panels.
What output switching behaviour can be expected for actuators?
Outputs use PNP logic, providing sourcing signals compatible with sensors and actuators that accept positive switching.
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC MSQ Series 0.7 Mpa Pneumatic Rotary Actuator 190 °
