SMC EX600 series 0.7 Mpa Pneumatic Logic Controller

Subtotal (1 unit)*

€305.37

(exc. VAT)

€375.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.37

*price indicative

RS Stock No.:
426-836
Mfr. Part No.:
EX600-LBB1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Series

EX600

Number of Inputs

16

Minimum Operating Pressure

0MPa

Voltage

24V

Hazardous Area Certification

No

Display Type

LCD Backlight

Number of Outputs

16

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

35mm

Height

90mm

Depth

61mm

Standards/Approvals

CE, CSA, UL

Connection Type

5-Pin M12 Socket

Suitable Medias

Air

Output Type

NPN/PNP

COO (Country of Origin):
JP

SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 16 Outputs - EX600-LBB1


This pneumatic logic controller provides Compact electro-pneumatic control for automated systems, integrating input/output handling, a user-read display and a simple connection Interface for plant installations. It is designed to manage pneumatic signals and interact with control equipment in environments that use Air as the working medium, operating across typical industrial temperature ranges.

Features & Benefits


• 16 digital inputs enabling extensive sensor integration
• 16 configurable outputs supporting mixed NPN PNP use
• 24V supply compatibility for common control networks
• LCD backlight for clear visibility in low light
• 5-pin M12 socket for robust industrial connectivity
• Rated to operate up to 0.7MPa for standard pneumatic circuits

Applications


• Suitable for sequence control in assembly line pneumatic systems
• Ideal for valve and actuator co-ordination in machine automation
• Used for signal aggregation from proximity sensors and switches
• Can be used for retrofitting control logic into existing pneumatic panels

What media can it handle within pneumatic systems?


It is intended for use with compressed Air as the working medium.

Which electrical connection format is provided for field wiring?


Field wiring connects via a 5-pin M12 socket designed for industrial cabling.

What temperature range will maintain normal operation?


Operational capability spans from -10°C to +50°C.

What output protocols are supported for interfacing with other devices?


Outputs support both NPN and PNP transistor configurations for flexible interfacing.

How does the unit suit tight installation spaces?


The controller is narrow in profile, enabling installation where panel depth is limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy