SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-838
- Mfr. Part No.:
- EX600-SDN1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€394.35
(exc. VAT)
€485.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.35 |
*price indicative
- RS Stock No.:
- 426-838
- Mfr. Part No.:
- EX600-SDN1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Series | EX600 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LCD Backlight | |
| Number of Outputs | 32 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 106mm | |
| Height | 65.9mm | |
| Depth | 67.9mm | |
| Standards/Approvals | CE, CSA, UL | |
| Suitable Medias | Air | |
| Output Type | NPN/PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Series EX600 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LCD Backlight | ||
Number of Outputs 32 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 106mm | ||
Height 65.9mm | ||
Depth 67.9mm | ||
Standards/Approvals CE, CSA, UL | ||
Suitable Medias Air | ||
Output Type NPN/PNP | ||
Connection Type 5-Pin M12 Socket | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 32 Outputs - EX600-SDN1A
This pneumatic logic controller provides compact, programmable control for industrial Air systems. Designed for panel or inline installation, it manages discrete pneumatic signalling and control tasks while offering clear status indication via an illuminated display. Suited to automation, electrical and mechanical environments, it integrates with standard 24V control infrastructure and supports mixed sensor/actuator interfacing.
Features & Benefits
• 16 inputs enabling extensive sensor integration
• 32 outputs for broad actuator control capacity
• NPN/PNP output configuration allowing flexible wiring
• 5‑pin M12 socket simplifies field connection
• Maximum operating pressure 0.7 MPa for robust pneumatic operation
• LCD backlight ensures readable status in low light
• 32 outputs for broad actuator control capacity
• NPN/PNP output configuration allowing flexible wiring
• 5‑pin M12 socket simplifies field connection
• Maximum operating pressure 0.7 MPa for robust pneumatic operation
• LCD backlight ensures readable status in low light
Applications
• Suitable for sequencing valves in automated assembly lines
• Ideal for control of pick-and-place pneumatic grippers
• Used for centralised switching in machine control panels
• Can be used for signal distribution in compressed-air networks
• Suitable for interfacing multiple sensors in factory automation
• Ideal for control of pick-and-place pneumatic grippers
• Used for centralised switching in machine control panels
• Can be used for signal distribution in compressed-air networks
• Suitable for interfacing multiple sensors in factory automation
What voltage does it require for operation?
It runs from a 24V supply compatible with common industrial control systems.
What environmental temperatures can it tolerate during use?
It operates reliably between -10 °C and +50 °C.
What kind of media is the device intended to work with?
It is designed specifically for use with compressed Air in pneumatic circuits.
How are electrical connections MADE to the unit?
Connections are via a 5‑pin M12 socket intended for secure industrial cabling.
Does it support operation in intrinsically hazardous areas?
It has no hazardous-area certification and should not be used where such certification is required.
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 90 °
