SMC EX600 series 0.7 Mpa Serial Interface
- RS Stock No.:
- 456-859
- Mfr. Part No.:
- EX600-AXA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€337.09
(exc. VAT)
€414.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.09 |
*price indicative
- RS Stock No.:
- 456-859
- Mfr. Part No.:
- EX600-AXA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX600 | |
| Number of Inputs | 2 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 64.4mm | |
| Depth | 63.2mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 106mm | |
| Suitable Medias | Air | |
| Output Type | NPN/PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX600 | ||
Number of Inputs 2 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 64.4mm | ||
Depth 63.2mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 106mm | ||
Suitable Medias Air | ||
Output Type NPN/PNP | ||
Connection Type 5-Pin M12 Socket | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Serial Interface, 24V Voltage, 16 Outputs - EX600-AXA
This serial Interface connects I/O devices within automated systems to provide centralised signal communication for pneumatic and electrical installations. It is designed for fieldbus and IO-Link integration, offering LED status feedback and versatile output configurations for industrial control environments.
Features & Benefits
• 16 outputs configurable as NPN or PNP for flexible wiring
• Operates from a 24V supply for common industrial power systems
• Rated for maximum operating pressure of 0.7 MPa for pneumatic lines
• Two inputs for local signal capture and control logic
• LED indicators for immediate Visual diagnostics and status
• Withstands ambient temperatures from -10°C to +50°C for varied sites
• Operates from a 24V supply for common industrial power systems
• Rated for maximum operating pressure of 0.7 MPa for pneumatic lines
• Two inputs for local signal capture and control logic
• LED indicators for immediate Visual diagnostics and status
• Withstands ambient temperatures from -10°C to +50°C for varied sites
Applications
• Suitable for distributed valve control in air-driven factories
• Ideal for machine I/O consolidation in automation cabinets
• used with IO-Link networks for sensor and actuator integration
• Can be used for signal expansion on assembly-line controllers
• Ideal for machine I/O consolidation in automation cabinets
• used with IO-Link networks for sensor and actuator integration
• Can be used for signal expansion on assembly-line controllers
What connection style does it use for field wiring?
The unit accepts a 5-pin M12 socket for robust industrial cable connections.
How large is the module for cabinet planning?
The footprint measures 106 x 64mm and depth is 63.2mm for panel space calculation.
What media can it be applied to in process systems?
It is suitable for use with compressed Air within pneumatic installations.
Are hazardous-area approvals included for explosive atmospheres?
No hazardous-area certification is provided for this device.
How is temperature managed during operation?
The device is specified to function correctly within an ambient range of -10°C to +50°C.
Related links
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC EX600 Series End Plate Bracket for Use with Serial Interface Unit
- SMC EX250 series 1 Mpa Serial Interface
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
