SMC EX600 series 0.7 Mpa Serial Interface
- RS Stock No.:
- 456-861
- Mfr. Part No.:
- EX600-DXPB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€227.57
(exc. VAT)
€279.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.57 |
*price indicative
- RS Stock No.:
- 456-861
- Mfr. Part No.:
- EX600-DXPB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX600 | |
| Number of Inputs | 8 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LCD Backlight | |
| Hazardous Area Certification | No | |
| Number of Outputs | 8 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 64.4mm | |
| Depth | 63.2mm | |
| Width | 106mm | |
| Suitable Medias | Air | |
| Connection Type | 5-Pin M12 Socket | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX600 | ||
Number of Inputs 8 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LCD Backlight | ||
Hazardous Area Certification No | ||
Number of Outputs 8 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, UL | ||
Height 64.4mm | ||
Depth 63.2mm | ||
Width 106mm | ||
Suitable Medias Air | ||
Connection Type 5-Pin M12 Socket | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Serial Interface, 24V Voltage, 8 Inputs - EX600-DXPB
This serial Interface provides a compact, industrial-grade connection module for pneumatic and automation systems. It integrates an illuminated user display and a standardised connector to support communication between control equipment and field devices in factory environments. The unit operates across typical workshop temperatures and handles low-pressure Air media used in automated tooling and valve control.
Features & Benefits
• 8 inputs and 8 outputs enable dense I/O consolidation
• PNP output configuration supports sinking to sourcing control schemes
• LCD backlit display allows readable status in low light
• 24V supply suits common machine control networks
• Rated for working pressure up to 0.7 MPa for pneumatic control
• PNP output configuration supports sinking to sourcing control schemes
• LCD backlit display allows readable status in low light
• 24V supply suits common machine control networks
• Rated for working pressure up to 0.7 MPa for pneumatic control
Applications
• Suitable for distributed valve Terminal control in pick-and-place systems
• Ideal for linking sensors and actuators on automated assembly lines
• Used with air-driven grippers and cylinders in material handling
• Can be used for I/O expansion on control panels in manufacturing cells
• Ideal for linking sensors and actuators on automated assembly lines
• Used with air-driven grippers and cylinders in material handling
• Can be used for I/O expansion on control panels in manufacturing cells
Which connector type is provided for field wiring?
A 5-pin M12 socket is fitted to accept standard industrial cable assemblies for serial links.
What environmental temperatures can it withstand during operation?
It functions reliably between −10 °C and +50 °C for indoor industrial installations.
What media is this unit compatible with when used near pneumatic components?
It is suitable for use with Air as the working medium in pneumatic interfacing.
How large is the module when planning panel or DIN-rail space?
The footprint measures 106mm in width and 64.4mm in height for Compact mounting considerations.
Related links
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC EX600 Series End Plate Bracket for Use with Serial Interface Unit
- SMC EX250 series 1 Mpa Serial Interface
- SMC EX500 series Serial Interface
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX600 series Pneumatic Logic Controller
