SMC EX600 series 0.7 Mpa Serial Interface
- RS Stock No.:
- 456-865
- Mfr. Part No.:
- EX600-SPN3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€741.88
(exc. VAT)
€912.51
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €741.88 |
*price indicative
- RS Stock No.:
- 456-865
- Mfr. Part No.:
- EX600-SPN3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Number of Inputs | 16 | |
| Series | EX600 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Hazardous Area Certification | NO | |
| Display Type | LCD Backlight | |
| Number of Outputs | 16 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Depth | 61mm | |
| Height | 90mm | |
| Width | 35mm | |
| Standards/Approvals | CE, CSA, UL | |
| Suitable Medias | Air | |
| Connection Type | 5-Pin M12 Socket | |
| Output Type | NPN/PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Number of Inputs 16 | ||
Series EX600 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Hazardous Area Certification NO | ||
Display Type LCD Backlight | ||
Number of Outputs 16 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Depth 61mm | ||
Height 90mm | ||
Width 35mm | ||
Standards/Approvals CE, CSA, UL | ||
Suitable Medias Air | ||
Connection Type 5-Pin M12 Socket | ||
Output Type NPN/PNP | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Serial Interface, 24V Voltage, 16 Inputs - EX600-SPN3
This serial Interface provides a Compact fieldbus connection for industrial automation, enabling communication between control systems and distributed I/O. It is designed to operate with pneumatic systems and conditioned Air media, supplying both input and output signalling for machine control in factory environments. The unit includes a backlit LCD for status indication and connects via a 5‑pin M12 socket suitable for standard industrial cabling.
Features & Benefits
• Supports 16 inputs and 16 outputs for extensive I/O coverage
• Accepts 24V supply to integrate with common control voltages
• NPN/PNP outputs to accommodate varied sensor wiring
• Operates from -10°C to +50°C for typical plant conditions
• Rated maximum operating pressure 0.7MPa for pneumatic compatibility
• Slim 35mm width for space‑efficient panel mounting
• Accepts 24V supply to integrate with common control voltages
• NPN/PNP outputs to accommodate varied sensor wiring
• Operates from -10°C to +50°C for typical plant conditions
• Rated maximum operating pressure 0.7MPa for pneumatic compatibility
• Slim 35mm width for space‑efficient panel mounting
Applications
• Suitable for distributed I/O nodes in automated assembly lines
• Ideal for linking pneumatic valves to PLCs in process plants
• used with sensor arrays requiring mixed NPN and PNP wiring
• Can be used for machine retrofit projects with 24V control systems
• Used for status monitoring where a readable backlit display is needed
• Ideal for linking pneumatic valves to PLCs in process plants
• used with sensor arrays requiring mixed NPN and PNP wiring
• Can be used for machine retrofit projects with 24V control systems
• Used for status monitoring where a readable backlit display is needed
What electrical supply is required for operation?
The unit operates from a 24V supply, matching common industrial control voltages.
How does the Interface handle different sensor output types?
It provides selectable NPN and PNP output compatibility to match varying sensor configurations.
What environmental temperatures can it withstand during service?
It is specified for continuous operation between -10°C and +50°C, suitable for standard factory conditions.
Which physical connector is used for field wiring?
Field connections are MADE via a 5‑pin M12 socket to support industry‑standard cabling.
Is the device suitable for integration with pneumatic systems?
Yes, it is specified for use with Air media and a maximum operating pressure of 0.7MPa.
Related links
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX250 series 1 Mpa Serial Interface
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX260 EX260 Series Serial Interface Units
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 Series End Plate Bracket for Use with End Plate of DIN Rail Mounting
