Festo 1/4 in G Air Regulator - 14 bar, 579184 2100L/min, G MS
- RS Stock No.:
- 342-911
- Mfr. Part No.:
- MS4-LR-1/4-D5-RG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 342-911
- Mfr. Part No.:
- MS4-LR-1/4-D5-RG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 579184 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 579184 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 2100L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D5-RG, Numeric Part Number:579184
This regulator controls downstream Air pressure in industrial pneumatic systems, providing stable regulation for automation, electronics and mechanical applications. It is designed for panel or in-line installation and performs reliably across typical workshop temperature ranges.
Features and Benefits:
• Die-cast aluminium body offers robust corrosion resistance and lower weight
• Port size 1/4in G enables Compact connection in tight manifolds
• Maximum flow rate 2100 L/min supports high-volume pneumatic circuits
• Maximum operating pressure 14 bar allows use in higher-pressure installations
• Operating range -10 to 60°C suits varied indoor and sheltered environments
• Port size 1/4in G enables Compact connection in tight manifolds
• Maximum flow rate 2100 L/min supports high-volume pneumatic circuits
• Maximum operating pressure 14 bar allows use in higher-pressure installations
• Operating range -10 to 60°C suits varied indoor and sheltered environments
Applications
• Suitable for control valves in automated assembly lines
• Ideal for pressure stabilisation in pneumatic tool feeds
• Used with air-driven actuators in production machinery
• Can be used for supply regulation to test rigs and benches
• Ideal for pressure stabilisation in pneumatic tool feeds
• Used with air-driven actuators in production machinery
• Can be used for supply regulation to test rigs and benches
What standards does it meet for Air quality and materials?
It conforms to ISO 8573-1:2010 particulate and oil specifications and meets VDMA 24364-B1/B2-L material criteria for pneumatic components.
How does the regulator support environmental restrictions?
The unit is RoHS approved, ensuring restricted substances are controlled in its construction.
What connection type is required for installation?
The device uses a G‑threaded port compatible with G‑standard fittings and tubing.
How should the regulator be specified for system flow needs?
Select it where continuous flow demands approach 2100 L/min to maintain downstream pressure stability without excessive pressure drop.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
