Festo 1/4 in G Air Regulator - 14 bar, 8190235 2100L/min, G MS
- RS Stock No.:
- 342-912
- Mfr. Part No.:
- MS4-LR-1/4-D5-WR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€63.20
(exc. VAT)
€77.74
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.20 |
*price indicative
- RS Stock No.:
- 342-912
- Mfr. Part No.:
- MS4-LR-1/4-D5-WR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8190235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 8190235 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 2100L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D5-WR, Numeric Part Number:8190235
This regulator controls pneumatic supply pressure for industrial systems, delivering consistent outlet pressure for automation and mechanical equipment. Constructed with a die-cast aluminium body, it connects via a 1/4 in G port and is designed for use across standard compressed-air installations where stable pressure regulation and compatibility with industrial filtration classes are required.
Features and Benefits:
• Maximum flow 2100 L/min supports high-demand Air circuits
• Working pressure capacity up to 10 bar below absolute limit to maintain performance
• Operating temperature range -10 to 60°C enables varied ambient use
• Conforms to ISO 8573-1:2010 for Air quality assurance in systems
• Body material die-cast aluminium provides robust corrosion resistance
• Connection thread standard G ensures compatibility with common fittings
• Working pressure capacity up to 10 bar below absolute limit to maintain performance
• Operating temperature range -10 to 60°C enables varied ambient use
• Conforms to ISO 8573-1:2010 for Air quality assurance in systems
• Body material die-cast aluminium provides robust corrosion resistance
• Connection thread standard G ensures compatibility with common fittings
Applications
• Suitable for feed regulation in automated assembly lines
• Ideal for pressure control in pneumatic tool supplies
• Used with control valves in electrical cabinet actuations
• Can be used for instrument Air conditioning in process plants
• Ideal for pressure control in pneumatic tool supplies
• Used with control valves in electrical cabinet actuations
• Can be used for instrument Air conditioning in process plants
What airflow can I expect for high-demand actuators?
The device supports up to 2100 L/min flow, permitting multiple actuators to be served from a single regulator where high volumetric throughput is required.
How well does it handle different ambient temperatures?
It operates reliably between -10 and 60°C, allowing deployment in chilled, heated or unconditioned plant areas without derating.
Which fittings are compatible for inlet and outlet connections?
The regulator uses a 1/4 in G threaded connection, matching standard G-thread pneumatic fittings for straightforward integration.
What approvals or material restrictions affect installation?
It meets VDMA24364-B1/B2-L and is RoHS certified, indicating compliance with relevant mechanical Interface and hazardous substance constraints.
How does its construction affect field service?
The die-cast aluminium body balances structural strength with manageable weight, simplifying installation and routine handling in industrial settings.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
