Festo 1/8 in G Air Regulator - 14 bar, 611577 1000L/min MS4
- RS Stock No.:
- 343-885
- Mfr. Part No.:
- MS4-LR-1/8-D7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 343-885
- Mfr. Part No.:
- MS4-LR-1/8-D7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in G | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 611577 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/8 in G | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 611577 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is an advanced solution designed for precise management of air pressure in pneumatic systems. With its directly actuated diaphragm mechanism, it ensures consistent output pressure across various operating conditions. The compact size and versatile mounting options, including front panel and in-line installations, make it suitable for a wide range of applications. Its robust design, accommodating both compressed air and inert gases, offers reliability even in challenging environments. Furthermore, with compliance to standards such as RoHS and LABS (PWIS), this regulator prioritises safety and environmental considerations, while the moderate corrosion resistance adds to its longevity.
Includes a rotary knob with detent for easy pressure adjustment
Features secondary venting and a return flow function for enhanced control
Operates effectively within a specified pressure range for versatility
Constructed with corrosion resistant materials to withstand various conditions
Offers both analog and digital pressure display options
Compact design allows for easy integration into existing systems
Related links
- Festo 1/8 in G Air Regulator - 10 bar, 563993 1000L/min MS4
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo 1/8 in G Air Regulator - 14 bar, 8190232 1200L/min MS4
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo 1/4 in G Air Regulator - 14 bar, 611015 2100L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar, 8190236 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar G MS
