SMC 1/4 in Pneumatic Regulator - 0.8 Mpa, ARM2500-05A-02, 1/8 in 0.1L/min ARM2500
- RS Stock No.:
- 395-316
- Mfr. Part No.:
- ARM2500-05A-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€184.02
(exc. VAT)
€226.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.02 |
*price indicative
- RS Stock No.:
- 395-316
- Mfr. Part No.:
- ARM2500-05A-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Series | ARM2500 | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 101mm | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 53mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | ARM2500-05A-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Series ARM2500 | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 101mm | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 53mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number ARM2500-05A-02 | ||
- COO (Country of Origin):
- JP
The SMC Modular manifold regulator designed for efficient pressure control in pneumatic systems. It is versatile and suitable for central pressure management in industrial applications.
One touch lock handle for secure and convenient operation
Compatibility with various connection types for flexibility
Related links
- SMC 1/4 in Pneumatic Regulator - 0.8 Mpa 1/8 in 20L/min ARM2500
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 0.1L/min, G AC
- SMC Rc 1/8 in Pneumatic Regulator - 0.8 Mpa 1/8 in 1100L/min ARM2000
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
