SMC Rc 1/8 in Pneumatic Regulator - 0.8 Mpa, ARM2000-2A1-01, 1/8 in 1100L/min ARM2000
- RS Stock No.:
- 395-315
- Mfr. Part No.:
- ARM2000-2A1-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€56.12
(exc. VAT)
€69.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.12 |
*price indicative
- RS Stock No.:
- 395-315
- Mfr. Part No.:
- ARM2000-2A1-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | Rc 1/8 in | |
| Series | ARM2000 | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1100L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Model Number | ARM2000-2A1-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size Rc 1/8 in | ||
Series ARM2000 | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1100L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Model Number ARM2000-2A1-01 | ||
- COO (Country of Origin):
- JP
The SMC Compact and efficient manifold regulator designed for precise pressure control in pneumatic systems. It is engineered to optimize space while ensuring reliable performance in various industrial applications.
Compact Design
Backflow Function
Related links
- SMC Pneumatic Regulator - 0.8 Mpa Rc 1/8 ARJ310F
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC 1/8 in G Pneumatic Regulator - 0.8 Mpa, ARM1000-1B1-01 100NL/min ARM
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
