SMC Rc 1/4 Pneumatic Regulator - 2 Mpa, ARX20-02 60NL/min ARX2

Subtotal (1 unit)*

€17.78

(exc. VAT)

€21.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.78

*price indicative

RS Stock No.:
395-325
Mfr. Part No.:
ARX20-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

Rc 1/4

Series

ARX2

Overall Length

80mm

Maximum Flow Rate

60NL/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

R

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

25mm

Overall Height

54mm

Model Number

ARX20-02

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
JP
The SMC regulator for 2 MPa from the ARX20 series offers a compact and efficient solution for regulating air pressure in various applications. Designed with a piston-type construction, this regulator ensures reliable performance and precise control over discharge pressure. Its innovative handle design allows for effortless operation, making it ideal for on-the-fly adjustments. With face-to-face dimensions of just 35mm, this lightweight regulator is perfect for applications where space is limited without compromising on functionality. The unit is constructed to support an inlet supply pressure of up to 2.0 MPa, making it suitable for diverse operational needs. This product epitomises robust engineering while addressing the requirements of air blowing applications and compressor systems, reinforcing its reputation as a trustworthy solution in pneumatic systems.

Compact design enhances installation flexibility in tight spaces

The piston-type regulator allows for smooth and accurate pressure control

Integrated handle design enables easy operation for user convenience

Lightweight construction ensures easy handling and installation

Versatile for a broad range of applications, from compressors to air blowing setups

Built to withstand a maximum operating pressure of 2.0 MPa for enhanced reliability

Efficient out port configuration provides increased usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy