SMC G 1/8 Pneumatic Regulator - 2 Mpa, ARX20-F01P 60NL/min ARX
- RS Stock No.:
- 398-282
- Mfr. Part No.:
- ARX20-F01P
- Manufacturer:
- SMC
Subtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 398-282
- Mfr. Part No.:
- ARX20-F01P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/8 | |
| Series | ARX | |
| Overall Length | 80mm | |
| Maximum Flow Rate | 60NL/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | R | |
| Overall Width | 25mm | |
| Standards/Approvals | CE, ISO 9001, RoHS, ISO 14001 | |
| Overall Height | 35mm | |
| Model Number | ARX20-F01P | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/8 | ||
Series ARX | ||
Overall Length 80mm | ||
Maximum Flow Rate 60NL/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard R | ||
Overall Width 25mm | ||
Standards/Approvals CE, ISO 9001, RoHS, ISO 14001 | ||
Overall Height 35mm | ||
Model Number ARX20-F01P | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC regulator for 2 MPa from the ARX20 series is designed to enhance the performance of pneumatic systems by providing reliable and precise pressure control. Its compact piston-type construction, with an inlet supply compatibility of up to 2.0 MPa, ensures ease of use for a variety of applications, including pressure adjustments in small compressors. Featuring a user-friendly handle shape, it simplifies operation and allows for quick adjustments to discharge pressures. This device is built to withstand maximum operating pressures while maintaining low ambient temperature capabilities, making it suitable for diverse operational environments.
Compact design offers flexibility in installation
Piston-type mechanism guarantees sustained performance
User-friendly handle enables effortless pressure adjustments
Multiple out ports provide ease of integration into existing systems
Robust construction ensures longevity and reliability
Lightweight design allows for easy handling and installation
Relieving type mechanism enhances safety during operation
Related links
- SMC Rc 1/4 Pneumatic Regulator - 2 Mpa, ARX20-02 60NL/min ARX2
- SMC Rc 1/8 Pneumatic Regulator - 2 Mpa, ARX20-01 1000L/min ARX2
- SMC RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX
- SMC 1/4 in G Pneumatic Regulator - 2 Mpa G VBA
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC RC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
