SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- RS Stock No.:
- 398-273
- Mfr. Part No.:
- ARM11BA1-R08-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€42.71
(exc. VAT)
€52.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.71 |
*price indicative
- RS Stock No.:
- 398-273
- Mfr. Part No.:
- ARM11BA1-R08-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 6 mm Tubing | |
| Product Type | Pneumatic Regulator | |
| Series | ARM11 | |
| Overall Length | 56mm | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 84mm | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Model Number | ARM11BA1-R08-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 6 mm Tubing | ||
Product Type Pneumatic Regulator | ||
Series ARM11 | ||
Overall Length 56mm | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 84mm | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Model Number ARM11BA1-R08-A | ||
- COO (Country of Origin):
- JP
The SMC Manifold regulator from the ARM11B series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.
Compact size for space saving installations
Standard backflow function for enhanced performance
Related links
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, 1/4 in G ARM5
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
