SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, 1/4 in G ARM5
- RS Stock No.:
- 255-2433
- Mfr. Part No.:
- ARM5SA-08
- Manufacturer:
- SMC
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 255-2433
- Mfr. Part No.:
- ARM5SA-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 6 mm Tubing | |
| Series | ARM5 | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 14mm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 6 mm Tubing | ||
Series ARM5 | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 14mm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC 6 mm Pneumatic Regulator - 1 Mpa 1/4 in G ARM5
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC Pneumatic Regulator -, M6 0.5 bar ARM5
- SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- SMC 3/8 in Pneumatic Regulator - 1 Mpa, 1/8 in 3140.80NL/min VS7-8
