SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa, SRH3111-02, 1/4 in 2L/min SRH
- RS Stock No.:
- 426-662
- Mfr. Part No.:
- SRH3111-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€243.09
(exc. VAT)
€299.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.09 |
*price indicative
- RS Stock No.:
- 426-662
- Mfr. Part No.:
- SRH3111-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | Rc 1/4 in | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | 316 Stainless Steel | |
| Overall Length | 83.5mm | |
| Maximum Flow Rate | 2L/min | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | 1/4 in R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Model Number | SRH3111-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size Rc 1/4 in | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material 316 Stainless Steel | ||
Overall Length 83.5mm | ||
Maximum Flow Rate 2L/min | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard 1/4 in R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
Model Number SRH3111-02 | ||
- COO (Country of Origin):
- JP
The SMC Clean Room Approved Regulator designed for contamination control in clean environments. It features a pulsation-suppressing valve structure and oil-free assembly, ensuring reliable and precise regulation of air or nitrogen flow.
Pulsation suppressing valve design for stable operation
Oil free assembly for enhanced cleanliness
Compatible with air and nitrogen as working fluids
Related links
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 3/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
