SMC 3/8 in G Air Regulator - 0.8 Mpa, AMS30A-F03D-EN-KLG 1000L/min, G AMS30A
- RS Stock No.:
- 425-835
- Mfr. Part No.:
- AMS30A-F03D-EN-KLG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€4,395.25
(exc. VAT)
€5,406.16
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,395.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-835
- Mfr. Part No.:
- AMS30A-F03D-EN-KLG
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Series | AMS30A | |
| Overall Length | 291.8mm | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Overall Width | 134.4mm | |
| Overall Height | 131.2mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Model Number | AMS30A-F03D-EN-KLG | |
| Pressure Setting Range | 0.3 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Series AMS30A | ||
Overall Length 291.8mm | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RoHS | ||
Overall Width 134.4mm | ||
Overall Height 131.2mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Model Number AMS30A-F03D-EN-KLG | ||
Pressure Setting Range 0.3 → 0.8 MPa | ||
- COO (Country of Origin):
- JP
SMC AMS30A Series Air Regulator, 1000L/min Maximum Flow Rate, 0.3 to 0.8 MPa Pressure Setting Range - AMS30A-F03D-EN-KLG
Features & Benefits
• Maximum flow 1000 L/min enables high-volume pneumatic demand
• Maximum operating pressure 0.8 MPa allows robust downstream supply
• Operating temperature up to 50 °C suits warm industrial environments
• Port connection 3/8 in G ensures compatibility with G-thread fittings
Applications
• Ideal for pressure regulation on assembly-line actuators
• used with Air tools requiring stable mid-range pressure
• Can be used for test rigs needing high flow rates
What environmental temperatures can it tolerate during operation?
How does the port specification affect installation?
What flow capacity should I expect for high-demand processes?
What is the units maximum permissible inlet pressure?
How large is the regulator for space-constrained panels?
Related links
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
