SMC 1/2 in G Air Regulator - 0.8 Mpa, AMS40A-F04D-PN-KLG 2000L/min, G AMS40A
- RS Stock No.:
- 425-843
- Mfr. Part No.:
- AMS40A-F04D-PN-KLG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€4,561.42
(exc. VAT)
€5,610.55
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,561.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-843
- Mfr. Part No.:
- AMS40A-F04D-PN-KLG
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Series | AMS40A | |
| Overall Length | 334.8mm | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 151.6mm | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Overall Height | 131.2mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Pressure Setting Range | 0.3 → 0.8 MPa | |
| Model Number | AMS40A-F04D-PN-KLG | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Series AMS40A | ||
Overall Length 334.8mm | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 151.6mm | ||
Standards/Approvals UKCA, CE, RoHS | ||
Overall Height 131.2mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Pressure Setting Range 0.3 → 0.8 MPa | ||
Model Number AMS40A-F04D-PN-KLG | ||
- COO (Country of Origin):
- JP
SMC AMS40A Series Air Regulator, 2000L/min Maximum Flow Rate, 0.8MPa Maximum Operating Pressure - AMS40A-F04D-PN-KLG
Features & Benefits
• Maximum flow capacity 2000 L/min to support high-demand systems
• Porting uses 1/2 in G thread for common pneumatic connections
• Operates up to 50°C enabling warm environment usage
• Minimum ambient limit 0°C for low-temperature operation
Applications
• Ideal for Air-driven tools in mechanical workshops
• Used with production-line valves in electronics assembly
• Can be used for compressed Air distribution in electrical equipment rooms
What port connection type is provided for system integration?
How does it perform under high supply demand?
What environmental temperatures can it tolerate during operation?
What nominal pressure range should users set for downstream equipment?
Related links
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
