SMC 3/8 in G Air Regulator - 0.7 MPa, AMS30B-F03D-PN-KLG 1000L/min, G AMS30B
- RS Stock No.:
- 425-839
- Mfr. Part No.:
- AMS30B-F03D-PN-KLG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€3,614.31
(exc. VAT)
€4,445.60
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €3,614.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-839
- Mfr. Part No.:
- AMS30B-F03D-PN-KLG
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AMS30B | |
| Overall Length | 348.3mm | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 86.5mm | |
| Overall Height | 131.2mm | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Model Number | AMS30B-F03D-PN-KLG | |
| Pressure Setting Range | 0.3 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AMS30B | ||
Overall Length 348.3mm | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 86.5mm | ||
Overall Height 131.2mm | ||
Standards/Approvals RoHS, UKCA, CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Model Number AMS30B-F03D-PN-KLG | ||
Pressure Setting Range 0.3 → 0.7 MPa | ||
- COO (Country of Origin):
- JP
SMC AMS30B Series Air Regulator, 1000L/min Maximum Flow Rate, 0.7Mpa Maximum Operating Pressure - AMS30B-F03D-PN-KLG
Features & Benefits
• Supports maximum flow of 1000 L/min for high-throughput systems
• Operates up to 50°C for use in warm process environments
• Withstands 0.7 MPa maximum operating pressure for robust performance
• Minimum temperature rating of 0°C for cold-start capability
Applications
• Ideal for regulating supply to pneumatic actuators on assembly lines
• used with control panels in electronics manufacturing plants
• Can be used for pressure control in testing rigs for mechanical components
• Suitable for integration into plant Air distribution networks in electrical workshops
What connection type does it use for system integration?
How Compact is the unit for installation in confined panels?
What are the overall external dimensions for layout planning?
Which industries benefit most from its flow capability?
What pressure range should users set for typical pneumatic tools?
Related links
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
