SMC Pneumatic Regulator - ARM, ARM11A1-S02
- RS Stock No.:
- 623-059
- Mfr. Part No.:
- ARM11A1-S02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.67
(exc. VAT)
€19.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.67 |
*price indicative
- RS Stock No.:
- 623-059
- Mfr. Part No.:
- ARM11A1-S02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Standards/Approvals | No | |
| Model Number | ARM11A1-S02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Standards/Approvals No | ||
Model Number ARM11A1-S02 | ||
- COO (Country of Origin):
- JP
The SMC Regulator block for the manifold regulator serving as a common supply type. This modular component provides centralized pressure regulation within a manifold system, allowing for flexible piping options and enhancing the overall control capabilities of pneumatic assemblies.
Common supply regulator block
Supports various piping connections
Offers backflow function availability
Related links
- SMC Pneumatic Regulator - ARM, ARM11A1-S03
- SMC Pneumatic Regulator - ARM, ARM11A1-S14
- SMC Pneumatic Regulator - ARM, ARM2500-A-02
- SMC Pneumatic Regulator - ARM, ARM11AW-A
- SMC Pneumatic Regulator - ARM, ARM2000A
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
