SMC Pneumatic Regulator - ARM, ARM11A1-S03
- RS Stock No.:
- 623-060
- Mfr. Part No.:
- ARM11A1-S03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.67
(exc. VAT)
€19.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.67 |
*price indicative
- RS Stock No.:
- 623-060
- Mfr. Part No.:
- ARM11A1-S03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Standards/Approvals | No | |
| Model Number | ARM11A1-S03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Standards/Approvals No | ||
Model Number ARM11A1-S03 | ||
- COO (Country of Origin):
- JP
The SMC Regulator block designed for the manifold regulator. This modular component integrates into manifold systems to provide common supply pressure regulation, ensuring consistent air pressure distribution and contributing to the efficient and flexible design of pneumatic automation solutions.
Provides common supply pressure control
Supports flexible manifold configurations
Designed for efficient air distribution
Related links
- SMC Pneumatic Regulator - ARM, ARM11A1-S02
- SMC Pneumatic Regulator - ARM, ARM11A1-S14
- SMC Pneumatic Regulator - ARM, ARM2500-A-02
- SMC Pneumatic Regulator - ARM, ARM11AW-A
- SMC Pneumatic Regulator - ARM, ARM2000A
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
